-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8609AEDDM-5#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8609AEDDM#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AEDDM-5#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg | |
LT8609AEDDM-3.3#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8609AEDDM-5#TRPBFCT-ND
|
DigiKey | IC REG BUCK 5V 3A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$3.7625 / $9.0200 | Buy Now |
DISTI #
584-LT8609AEDDM-5#TR
|
Mouser Electronics | Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5uA RoHS: Compliant | 10893 |
|
$3.7600 / $7.2400 | Buy Now |
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 12550 |
|
$3.7625 / $9.0200 | Buy Now |
DISTI #
LT8609AEDD5TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8900 / $4.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8609AEDDM-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609AEDDM-5#TRPBF
Analog Devices Inc
LT8609AEDDM-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1647 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.11 V | |
Output Voltage-Min | 4.89 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2075 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8609AEDDM-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609AEDDM-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8609AEDDM-5#WPBF | LT8609AEDDM-5#WPBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AEDDM-5#WPBF |
LT8609AHDDM-5#WTRPBF | LT8609AHDDM-5#WTRPBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AHDDM-5#WTRPBF |
LT8609AHDDM-5#WPBF | LT8609AHDDM-5#WPBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AHDDM-5#WPBF |
LT8609AEDDM-5#WTRPBF | LT8609AEDDM-5#WTRPBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AEDDM-5#WTRPBF |
LT8609AHDDM-5#PBF | LT8609AHDDM-5#PBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AHDDM-5#PBF |
LT8609AJDDM-5#PBF | LT8609AJDDM-5#PBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AJDDM-5#PBF |
LT8609AEDDM-5#PBF | LT8609AEDDM-5#PBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AEDDM-5#PBF |
LT8609AJDDM-5#TRPBF | LT8609AJDDM-5#TRPBF | Analog Devices Inc | LT8609AEDDM-5#TRPBF vs LT8609AJDDM-5#TRPBF |