Part Details for LT8606JMSE#WTRPBF by Analog Devices Inc
Overview of LT8606JMSE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT8606JMSE#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 350mA Sync Buck Reg w/ 2. Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.0000 / $2.8500 | Buy Now |
Part Details for LT8606JMSE#WTRPBF
LT8606JMSE#WTRPBF CAD Models
LT8606JMSE#WTRPBF Part Data Attributes
|
LT8606JMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8606JMSE#WTRPBF
Analog Devices Inc
LT8606JMSE#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LT8606JMSE#WTRPBF
This table gives cross-reference parts and alternative options found for LT8606JMSE#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8606JMSE#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8606JMSE#WPBF | LT8606JMSE#WPBF | Analog Devices Inc | LT8606JMSE#WTRPBF vs LT8606JMSE#WPBF |