There are no models available for this part yet.
Overview of LT8606BIDC#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for LT8606BIDC#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3208
|
Newark | Switching Regulator, 0.35A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LT8606BIDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $5.1100 | Buy Now | |
DISTI #
505-LT8606BIDC#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
731 In Stock |
|
$2.0821 / $4.1500 | Buy Now | |
DISTI #
584-LT8606BIDCTRMPB
|
Mouser Electronics | Switching Voltage Regulators 42V, 350mA Sync Buck Reg w/ 2.5#A Q C RoHS: Compliant | 522 |
|
$2.0800 / $4.1500 | Buy Now | |
Analog Devices Inc | 42V, 350mA Sync Buck Reg w/ 2. Min Qty: 1 Package Multiple: 500 | 7647 |
|
$2.0821 / $4.1500 | Buy Now | ||
Rochester Electronics | LT8606 - 42V, 350mA Synchronous Step-Down Regulator with 2.5 Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 458 |
|
$1.9200 / $2.2600 | Buy Now | ||
DISTI #
LT8606BIDTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0000 / $2.1300 | Buy Now |
CAD Models for LT8606BIDC#TRMPBF by Analog Devices Inc
Part Data Attributes for LT8606BIDC#TRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1939
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-06-29
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.35 A
|
Output Voltage-Max
|
42 V
|
Output Voltage-Min
|
0.778 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,18
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2100 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for LT8606BIDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT8606BIDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8606BIDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8606BIDC#TRPBF | LT8606BIDC#TRPBF | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BIDC#TRPBF |
LT8606BHDC#PBF | Switching Regulator | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BHDC#PBF |
LT8606BEDC#TRMPBF | LT8606BEDC#TRMPBF | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BEDC#TRMPBF |
LT8606BIDC#PBF | Switching Regulator | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BIDC#PBF |
LT8606BHDC#TRMPBF | LT8606BHDC#TRMPBF | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BHDC#TRMPBF |
LT8606BHDC#TRPBF | LT8606BHDC#TRPBF | Analog Devices Inc | LT8606BIDC#TRMPBF vs LT8606BHDC#TRPBF |