Part Details for LT8606BIDC#PBF by Analog Devices Inc
Overview of LT8606BIDC#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT8606BIDC#PBF
LT8606BIDC#PBF CAD Models
LT8606BIDC#PBF Part Data Attributes
|
LT8606BIDC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8606BIDC#PBF
Analog Devices Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, SOLCC8,.08,18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-29 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.778 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT8606BIDC#PBF
This table gives cross-reference parts and alternative options found for LT8606BIDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8606BIDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8606BIDC#TRPBF | LT8606BIDC#TRPBF | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BIDC#TRPBF |
LT8606BIDC#TRMPBF | LT8606BIDC#TRMPBF | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BIDC#TRMPBF |
LT8606BHDC#PBF | Switching Regulator | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BHDC#PBF |
LT8606BEDC#TRMPBF | LT8606BEDC#TRMPBF | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BEDC#TRMPBF |
LT8606BHDC#TRMPBF | LT8606BHDC#TRMPBF | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BHDC#TRMPBF |
LT8606BHDC#TRPBF | LT8606BHDC#TRPBF | Analog Devices Inc | LT8606BIDC#PBF vs LT8606BHDC#TRPBF |