-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6212
|
Newark | Dc/Dc Ctrl, Sync Boost, Buck, 2Mhz, Supply Voltage Min:3V, Supply Voltage Max:42V, No. Of Outputs:4Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:40Pins, Switching Frequency:2Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT8603JUJ#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$8.1600 / $11.4300 | Buy Now |
DISTI #
161-LT8603JUJ#WPBF-ND
|
DigiKey | 42V, L IQ, 4X OUT 3X MONO BUCK C Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$6.2312 / $10.9900 | Buy Now |
DISTI #
584-LT8603JUJ#WPBF
|
Mouser Electronics | Power Management Specialized - PMIC 42V, L IQ, 4x Out 3x Mono Buck Conv & Bo RoHS: Compliant | 334 |
|
$6.1300 / $10.9900 | Buy Now |
|
Analog Devices Inc | 42V, L IQ, 4x Out 3x Mono Buck Min Qty: 1 Package Multiple: 61 | 49 |
|
$4.5700 / $10.9900 | Buy Now |
DISTI #
LT8603JUJ#WPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$5.9000 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8603JUJ#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8603JUJ#WPBF
Analog Devices Inc
42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LT8603JUJ#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8603JUJ#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8603JUJ#PBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603JUJ#WPBF vs LT8603JUJ#PBF |
LT8603JUJ#WTRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603JUJ#WPBF vs LT8603JUJ#WTRPBF |
LT8603JUJ#TRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603JUJ#WPBF vs LT8603JUJ#TRPBF |