Part Details for LT8603EUJ#TRPBF by Analog Devices Inc
Overview of LT8603EUJ#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8603EUJ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8603EUJ#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ QUAD 40QFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4125 | Buy Now |
DISTI #
584-LT8603EUJTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC 42V, L IQ, 4x Out 3x Mono Buck Conv & Bo RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Analog Devices Inc | 42V, L IQ, 4x Out 3x Mono Buck Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$3.5300 / $5.5700 | Buy Now |
DISTI #
63497326
|
Verical | DC/DC Cntrlr Quad-OUT Step Down/Step Up 2200kHz 40-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$7.7000 | Buy Now |
DISTI #
LT8603EUJ#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.5600 / $4.7300 | Buy Now |
Part Details for LT8603EUJ#TRPBF
LT8603EUJ#TRPBF CAD Models
LT8603EUJ#TRPBF Part Data Attributes
|
LT8603EUJ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8603EUJ#TRPBF
Analog Devices Inc
42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LT8603EUJ#TRPBF
This table gives cross-reference parts and alternative options found for LT8603EUJ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8603EUJ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT8603IUJ#WPBF | Analog Devices Inc | Check for Price | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | LT8603EUJ#TRPBF vs LT8603IUJ#WPBF |
LT8603IUJ#PBF | Analog Devices Inc | Check for Price | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | LT8603EUJ#TRPBF vs LT8603IUJ#PBF |
LT8603EUJ#WTRPBF | Analog Devices Inc | Check for Price | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | LT8603EUJ#TRPBF vs LT8603EUJ#WTRPBF |
LT8603IUJ#TRPBF | Analog Devices Inc | Check for Price | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | LT8603EUJ#TRPBF vs LT8603IUJ#TRPBF |
LT8603EUJ#PBF | Analog Devices Inc | $5.3609 | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | LT8603EUJ#TRPBF vs LT8603EUJ#PBF |