LT8335EDDB#TRMPBF
Description: Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch

Overview of LT8335EDDB#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LT6654AHS6-3.3#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AMPS6-1.25#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654BHS6-4.096#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT8335EDDB#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK6116
Newark Dc/Dc Conv, Boost, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:3V, Input Voltage Max:25V, Max Output Current:2A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT8335EDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.1900
  • 10 $6.4800
  • 25 $5.8700
  • 50 $5.5100
  • 100 $5.1400
  • 250 $4.2800
  • 500 $4.1600
$4.1600 / $7.1900 Buy Now
Analog Devices Inc L IQ Boost/SEPIC/ Inv Conv w/ Min Qty: 500 Package Multiple: 500 0
  • 1 $4.2100
  • 1,000 $3.0100
$3.0100 / $4.2100 Buy Now

CAD Models for LT8335EDDB#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8335EDDB#TRMPBF by Analog Devices Inc

LT8335EDDB#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1702
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2200 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. LT8335EDDB#TRMPBF
    Analog Devices Inc
    Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch
    VS

Alternate Parts for LT8335EDDB#TRMPBF

This table gives cross-reference parts and alternative options found for LT8335EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8335EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8335EDDB#PBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335EDDB#PBF
LT8335IDDB#PBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335IDDB#PBF
LT8335IDDB#TRMPBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335IDDB#TRMPBF
Part Number Description Manufacturer Compare
LT8335EDDB#TRPBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335EDDB#TRPBF
LT8335EDDB#PBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335EDDB#PBF
LT8335IDDB#TRMPBF Low IQ Boost/SEPIC/ Inverting Converter with 2A, 28V Switch Analog Devices Inc LT8335EDDB#TRMPBF vs LT8335IDDB#TRMPBF

Related Parts for LT8335EDDB#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8335EDDB#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8335EDDB#TRMPBF by Analog Devices Inc

  • Please alert me when LT8335EDDB#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8335EDDB#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8335EDDB#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8335EDDB#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8335EDDB#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8335EDDB#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: