Part Details for LT8311MPFE#PBF by Linear Technology
Overview of LT8311MPFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8311MPFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT8311MPFE#PBF-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
$15.5000 | Buy Now |
|
Rochester Electronics | LT8311 - Switching Controller, Current-mode, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 277 |
|
$13.3000 / $15.6500 | Buy Now |
Part Details for LT8311MPFE#PBF
LT8311MPFE#PBF CAD Models
LT8311MPFE#PBF Part Data Attributes
|
LT8311MPFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8311MPFE#PBF
Linear Technology
LT8311 - Synchronous Rectifier Controller with Opto-Coupler Driver for Forward Converters; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20/16 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |