Part Details for LT734502BGTD12K by KOA Speer Electronics Inc
Overview of LT734502BGTD12K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT734502BGTD12K
LT734502BGTD12K CAD Models
LT734502BGTD12K Part Data Attributes
|
LT734502BGTD12K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT734502BGTD12K
KOA Speer Electronics Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC, 12000ohm, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
Alternate Parts for LT734502BGTD12K
This table gives cross-reference parts and alternative options found for LT734502BGTD12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT734502BGTD12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BTTE123G150 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BTTE123G150 |
LT732BLTD123G350 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BLTD123G350 |
LT732502BGTD12K | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732502BGTD12K |
LT732BLTE123G350 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BLTE123G350 |
LT732BLTE123G500 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BLTE123G500 |
LT732BTTD123G150 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BTTD123G150 |
LT732BTTD123G500 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BTTD123G500 |
LT732BTTE123G250 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BTTE123G250 |
LT732BLTE123G450 | PTC Thermistor, 12000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT734502BGTD12K vs LT732BLTE123G450 |
LT731502BGTD12K | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT734502BGTD12K vs LT731502BGTD12K |