There are no models available for this part yet.
Overview of LT7345002AJTD430 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
CAD Models for LT7345002AJTD430 by KOA Speer Electronics Inc
Part Data Attributes for LT7345002AJTD430 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
430 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
5%
|
Alternate Parts for LT7345002AJTD430
This table gives cross-reference parts and alternative options found for LT7345002AJTD430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7345002AJTD430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATBK431J4500 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LT7345002AJTD430 vs LT732ATBK431J4500 |
LT732ATTD431J4200 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ATTD431J4200 |
LT732ALBK431J4500 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ALBK431J4500 |
LT732ALTD431J4500 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ALTD431J4500 |
LT732ATTE431J4500 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ATTE431J4500 |
LT732ALTE431J4200 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ALTE431J4200 |
LT732ATTE431J4200 | PTC Thermistor, 430ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7345002AJTD430 vs LT732ATTE431J4200 |