Part Details for LT7339002B820RJTE by TE Connectivity
Overview of LT7339002B820RJTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT7339002B820RJTE
LT7339002B820RJTE CAD Models
LT7339002B820RJTE Part Data Attributes
|
LT7339002B820RJTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT7339002B820RJTE
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 820ohm, SURFACE MOUNT, CHIP, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT7339002B820RJTE
This table gives cross-reference parts and alternative options found for LT7339002B820RJTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7339002B820RJTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BLTE821J2400 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BLTE821J2400 |
LT732BLTE821J2600 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BLTE821J2600 |
LT732BTTD821J3600 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BTTD821J3600 |
LT732BTTE821J2400 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BTTE821J2400 |
LT732BLTD821J4200 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BLTD821J4200 |
LT732BTTE821J2000 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BTTE821J2000 |
LT7322002BJTD820 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 820ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT7322002BJTD820 |
LT7333002BJTD820 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 820ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT7333002BJTD820 |
LT732BTTE821J4200 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BTTE821J4200 |
LT732BLTD821J2200 | PTC Thermistor, 820ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT7339002B820RJTE vs LT732BLTD821J2200 |