LT7339002A620RJTE
TE Connectivity
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP, 0805

Overview of LT7339002A620RJTE by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for LT7339002A620RJTE by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT7339002A620RJTE by TE Connectivity

LT7339002A620RJTE
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, 0805
Reach Compliance Code
unknown
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
620 Ω
Resistor Type
PTC THERMISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
3900 ppm/°C
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. LT7339002A620RJTE
    TE Connectivity
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP, 0805
    VS

Alternate Parts for LT7339002A620RJTE

This table gives cross-reference parts and alternative options found for LT7339002A620RJTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7339002A620RJTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT732ATTE621J3900 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTE621J3900
LT732ATTD621J2200 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTD621J2200
LT732ATTD621J2600 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTD621J2600
LT732ATTE621J3600 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTE621J3600
LT732ATTD621J3300 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTD621J3300
LT732ATTE621J2400 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ATTE621J2400
LT7330002AJTD620 RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7339002A620RJTE vs LT7330002AJTD620
LT732ALTD621J2400 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTD621J2400
LT732ALTD621J2800 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTD621J2800
LT7316002AJTD620 RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7339002A620RJTE vs LT7316002AJTD620
Part Number Description Manufacturer Compare
LT732ALTE621J4200 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTE621J4200
LT732ALTD621J2000 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTD621J2000
LT732ALTE621J2800 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTE621J2800
LT732ALTD621J1600 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTD621J1600
LT732ALTD621J3600 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTD621J3600
LT732ALTE621J2400 PTC Thermistor, 620ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7339002A620RJTE vs LT732ALTE621J2400
LT7330002A621JTE RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP, 0805 TE Connectivity LT7339002A620RJTE vs LT7330002A621JTE
LT7326002AJTD620 RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7339002A620RJTE vs LT7326002AJTD620
LT7333002AJTD620 RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7339002A620RJTE vs LT7333002AJTD620
LT7322002AJTD620 RESISTOR, TEMPERATURE DEPENDENT, PTC, 620ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7339002A620RJTE vs LT7322002AJTD620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT7339002A620RJTE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT7339002A620RJTE by TE Connectivity

  • Please alert me when LT7339002A620RJTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT7339002A620RJTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT7339002A620RJTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT7339002A620RJTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT7339002A620RJTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT7339002A620RJTE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: