Part Details for LT7330002AJTD2K4 by KOA Speer Electronics Inc
Overview of LT7330002AJTD2K4 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT7330002AJTD2K4
LT7330002AJTD2K4 CAD Models
LT7330002AJTD2K4 Part Data Attributes
|
LT7330002AJTD2K4
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT7330002AJTD2K4
KOA Speer Electronics Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2400 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT7330002AJTD2K4
This table gives cross-reference parts and alternative options found for LT7330002AJTD2K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7330002AJTD2K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ALTD242J600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ALTD242J600 |
LT7336002AJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT7336002AJTD2K4 |
LT732ALTD242J2200 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ALTD242J2200 |
LT7320002AJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT7320002AJTD2K4 |
LT732ATTE242J800 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ATTE242J800 |
LT732ALTE242J3600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ALTE242J3600 |
LT732ATTD242J3000 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ATTD242J3000 |
LT732ALTD242J700 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ALTD242J700 |
LT732ATTD242J1600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT732ATTD242J1600 |
LT738002AJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7330002AJTD2K4 vs LT738002AJTD2K4 |