Part Details for LT7330002A302JTE by TE Connectivity
Overview of LT7330002A302JTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT7330002A302JTE
LT7330002A302JTE CAD Models
LT7330002A302JTE Part Data Attributes
|
LT7330002A302JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT7330002A302JTE
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 3000ohm, SURFACE MOUNT, CHIP, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT7330002A302JTE
This table gives cross-reference parts and alternative options found for LT7330002A302JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7330002A302JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATTD302J1600 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ATTD302J1600 |
LT737002AJTD3K0 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT7330002A302JTE vs LT737002AJTD3K0 |
LT732ALTD302J1600 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALTD302J1600 |
LT732ATBK302J2600 | PTC Thermistor, 3000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ATBK302J2600 |
LT732ALTE302J1000 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALTE302J1000 |
LT732ALTD302J3300 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALTD302J3300 |
LT732ALTE302J800 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALTE302J800 |
LT732ALTE302J3300 | PTC Thermistor, 3000ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALTE302J3300 |
LT732ALBK302J3300 | PTC Thermistor, 3000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ALBK302J3300 |
LT732ATBK302J3600 | PTC Thermistor, 3000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT7330002A302JTE vs LT732ATBK302J3600 |