Part Details for LT732BTTD3R9J1200 by KOA Speer Electronics Inc
Overview of LT732BTTD3R9J1200 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732BTTD3R9J1200
LT732BTTD3R9J1200 CAD Models
LT732BTTD3R9J1200 Part Data Attributes
|
LT732BTTD3R9J1200
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BTTD3R9J1200
KOA Speer Electronics Inc
PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BTTD3R9J1200
This table gives cross-reference parts and alternative options found for LT732BTTD3R9J1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BTTD3R9J1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BLTE3R9J1000 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.9ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LT732BTTD3R9J1200 vs LT732BLTE3R9J1000 |
LT732BLBK3R9J900 | PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD3R9J1200 vs LT732BLBK3R9J900 |
LT732BTBK3R9J1400 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.9ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BTTD3R9J1200 vs LT732BTBK3R9J1400 |
LT732BTTE3R9J700 | PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD3R9J1200 vs LT732BTTE3R9J700 |
LT732BTTE3R9J1000 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.9ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BTTD3R9J1200 vs LT732BTTE3R9J1000 |
LT732BLBK3R9J1000 | PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BTTD3R9J1200 vs LT732BLBK3R9J1000 |
LT732BTTD3R9J1000 | PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD3R9J1200 vs LT732BTTD3R9J1000 |
LT732BTTD3R9J600 | PTC Thermistor, 3.9ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BTTD3R9J1200 vs LT732BTTD3R9J600 |
LT732BLTE3R9J700 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.9ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LT732BTTD3R9J1200 vs LT732BLTE3R9J700 |
LT732BLTD3R9J700 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.9ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LT732BTTD3R9J1200 vs LT732BLTD3R9J700 |