LT732BTTD2R4J1200
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.4ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT

Overview of LT732BTTD2R4J1200 by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LT732BTTD2R4J1200 by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT732BTTD2R4J1200 by KOA Corporation

LT732BTTD2R4J1200
KOA Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KOA CORP
Package Description
,
Reach Compliance Code
unknown
JESD-609 Code
e3
Manufacturer Series
LT73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER
Rated (AC) Voltage (URac)
75 V
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. LT732BTTD2R4J1200
    KOA Corporation
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.4ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT732BTTD2R4J1200 by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT732BTTD2R4J1200 by KOA Corporation

Select Manufacturer
Which Manufacturer of LT732BTTD2R4J1200 would you like to use for your alert(s)?
  • Please alert me when LT732BTTD2R4J1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT732BTTD2R4J1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT732BTTD2R4J1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT732BTTD2R4J1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT732BTTD2R4J1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT732BTTD2R4J1200 by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: