Part Details for LT732BLTE9R1J1000 by KOA Speer Electronics Inc
Overview of LT732BLTE9R1J1000 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732BLTE9R1J1000
LT732BLTE9R1J1000 CAD Models
LT732BLTE9R1J1000 Part Data Attributes
|
LT732BLTE9R1J1000
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BLTE9R1J1000
KOA Speer Electronics Inc
PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BLTE9R1J1000
This table gives cross-reference parts and alternative options found for LT732BLTE9R1J1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BLTE9R1J1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BTTE9R1J700 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BLTE9R1J1000 vs LT732BTTE9R1J700 |
LT732BTTE9R1J1600 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BLTE9R1J1000 vs LT732BTTE9R1J1600 |
LT732BTBK9R1J800 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BLTE9R1J1000 vs LT732BTBK9R1J800 |
LT732BLTE9R1J2400 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LT732BLTE9R1J1000 vs LT732BLTE9R1J2400 |
LT732BLTD9R1J600 | PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTE9R1J1000 vs LT732BLTD9R1J600 |
LT732BTTD9R1J1200 | PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE9R1J1000 vs LT732BTTD9R1J1200 |
LT732BLBK9R1J2400 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | KOA Corporation | LT732BLTE9R1J1000 vs LT732BLBK9R1J2400 |
LT732BTTD9R1J2200 | PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE9R1J1000 vs LT732BTTD9R1J2200 |
LT732BTTD9R1J1600 | PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE9R1J1000 vs LT732BTTD9R1J1600 |
LT732BTTE9R1J2200 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | KOA Corporation | LT732BLTE9R1J1000 vs LT732BTTE9R1J2200 |