Part Details for LT732BLTE242J3000 by KOA Speer Electronics Inc
Overview of LT732BLTE242J3000 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732BLTE242J3000
LT732BLTE242J3000 CAD Models
LT732BLTE242J3000 Part Data Attributes
|
LT732BLTE242J3000
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BLTE242J3000
KOA Speer Electronics Inc
PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BLTE242J3000
This table gives cross-reference parts and alternative options found for LT732BLTE242J3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BLTE242J3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BTTD242J1000 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BTTD242J1000 |
LT7326002BJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT7326002BJTD2K4 |
LT732BLTE242J1000 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BLTE242J1000 |
LT732BTTE242J600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BTTE242J600 |
LT732BLTE242J2800 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BLTE242J2800 |
LT732BTTD242J1400 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BTTD242J1400 |
LT732BLTE242J3600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BLTE242J3600 |
LT739002BJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT739002BJTD2K4 |
LT7328002BJTD2K4 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT7328002BJTD2K4 |
LT732BTTD242J1600 | PTC Thermistor, 2400ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTE242J3000 vs LT732BTTD242J1600 |