Part Details for LT732BLTD3R6J1400 by KOA Corporation
Overview of LT732BLTD3R6J1400 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732BLTD3R6J1400
LT732BLTD3R6J1400 CAD Models
LT732BLTD3R6J1400 Part Data Attributes
|
LT732BLTD3R6J1400
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LT732BLTD3R6J1400
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.6ohm, SURFACE MOUNT, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BLTD3R6J1400
This table gives cross-reference parts and alternative options found for LT732BLTD3R6J1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BLTD3R6J1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT732BLBK3R6J600 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLBK3R6J600 |
LT732BLTE3R6J1200 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.6ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLTE3R6J1200 |
LT732BLTD3R6J600 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.6ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLTD3R6J600 |
LT732BLTD3R6J800 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLTD3R6J800 |
LT732BTTD3R6J1000 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | LT732BLTD3R6J1400 vs LT732BTTD3R6J1000 |
LT732BTTE3R6J800 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | LT732BLTD3R6J1400 vs LT732BTTE3R6J800 |
LT732BTBK3R6J1600 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.6ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | LT732BLTD3R6J1400 vs LT732BTBK3R6J1600 |
LT732BLTE3R6J900 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLTE3R6J900 |
LT732BTBK3R6J800 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 3.6ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | LT732BLTD3R6J1400 vs LT732BTBK3R6J800 |
LT732BLBK3R6J1800 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.6ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLTD3R6J1400 vs LT732BLBK3R6J1800 |