Part Details for LT732BLTD273J1400 by KOA Speer Electronics Inc
Overview of LT732BLTD273J1400 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732BLTD273J1400
LT732BLTD273J1400 CAD Models
LT732BLTD273J1400 Part Data Attributes
|
LT732BLTD273J1400
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732BLTD273J1400
KOA Speer Electronics Inc
PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BLTD273J1400
This table gives cross-reference parts and alternative options found for LT732BLTD273J1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BLTD273J1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732BLBK273J1000 | PTC Thermistor, 27000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BLBK273J1000 |
LT732BTBK273J1400 | PTC Thermistor, 27000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BTBK273J1400 |
LT7310002BJTD27K | RESISTOR, TEMPERATURE DEPENDENT, PTC, 27000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT7310002BJTD27K |
LT732BTTE273J600 | PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BTTE273J600 |
LT732BTTD273J900 | PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BTTD273J900 |
LT7312002BJBK27K | RESISTOR, TEMPERATURE DEPENDENT, PTC, 27000ohm, SURFACE MOUNT, CHIP | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT7312002BJBK27K |
LT732BLBK273J1200 | PTC Thermistor, 27000ohm, Surface Mount, CHIP | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BLBK273J1200 |
LT732BLTD273J700 | PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BLTD273J700 |
LT732BLTD273J1000 | PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BLTD273J1000 |
LT732BLTE273J600 | PTC Thermistor, 27000ohm, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | LT732BLTD273J1400 vs LT732BLTE273J600 |