Part Details for LT732BLBK9R1J2400 by KOA Corporation
Overview of LT732BLBK9R1J2400 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732BLBK9R1J2400
LT732BLBK9R1J2400 CAD Models
LT732BLBK9R1J2400 Part Data Attributes
|
LT732BLBK9R1J2400
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LT732BLBK9R1J2400
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for LT732BLBK9R1J2400
This table gives cross-reference parts and alternative options found for LT732BLBK9R1J2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732BLBK9R1J2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT732BTTE9R1J800 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | LT732BLBK9R1J2400 vs LT732BTTE9R1J800 |
LT732BLBK9R1J1000 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLBK9R1J2400 vs LT732BLBK9R1J1000 |
LT732BTBK9R1J1800 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | LT732BLBK9R1J2400 vs LT732BTBK9R1J1800 |
LT732BLBK9R1J1600 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLBK9R1J2400 vs LT732BLBK9R1J1600 |
LT732BLTD9R1J1800 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLBK9R1J2400 vs LT732BLTD9R1J1800 |
LT732BTTE9R1J2000 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | LT732BLBK9R1J2400 vs LT732BTTE9R1J2000 |
LT732BTBK9R1J1600 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206, ROHS COMPLIANT | LT732BLBK9R1J2400 vs LT732BTBK9R1J1600 |
LT732BLBK9R1J1400 | KOA Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9.1ohm, SURFACE MOUNT, CHIP, 1206 | LT732BLBK9R1J2400 vs LT732BLBK9R1J1400 |
LT732BTTE9R1J1200 | KOA Speer Electronics Inc | Check for Price | PTC Thermistor, 9.1ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | LT732BLBK9R1J2400 vs LT732BTTE9R1J1200 |