Part Details for LT732ATTE200G250 by KOA Corporation
Overview of LT732ATTE200G250 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT732ATTE200G250
LT732ATTE200G250 CAD Models
LT732ATTE200G250 Part Data Attributes
|
LT732ATTE200G250
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
LT732ATTE200G250
KOA Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
Alternate Parts for LT732ATTE200G250
This table gives cross-reference parts and alternative options found for LT732ATTE200G250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ATTE200G250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ATTE200G350 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LT732ATTE200G250 vs LT732ATTE200G350 |
LT732ALBK200G450 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ATTE200G250 vs LT732ALBK200G450 |
LT732ALTD200G150 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ALTD200G150 |
LT732ATTD200G500 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ATTD200G500 |
LT732ALTE200G500 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ALTE200G500 |
LT732ALTE200G250 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ALTE200G250 |
LT732ATTE200G250 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ATTE200G250 |
LT732ALTD200G250 | PTC Thermistor, 20ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ATTE200G250 vs LT732ALTD200G250 |
LT732ATBK200G250 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LT732ATTE200G250 vs LT732ATBK200G250 |
LT732ALTE200G150 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ATTE200G250 vs LT732ALTE200G150 |