Datasheets
LT732ATTD431J4500 by:

RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT

Part Details for LT732ATTD431J4500 by KOA Corporation

Overview of LT732ATTD431J4500 by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LT732ATTD431J4500

LT732ATTD431J4500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT732ATTD431J4500 Part Data Attributes

LT732ATTD431J4500 KOA Corporation
Buy Now Datasheet
Compare Parts:
LT732ATTD431J4500 KOA Corporation RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer KOA CORP
Package Description ,
Reach Compliance Code unknown
JESD-609 Code e3
Manufacturer Series LT73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER
Rated (AC) Voltage (URac) 50 V
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 430 Ω
Resistor Type PTC THERMISTOR
Surface Mount YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermistor Application TEMPERATURE SENSING
Tolerance 5%

Alternate Parts for LT732ATTD431J4500

This table gives cross-reference parts and alternative options found for LT732ATTD431J4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ATTD431J4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT732ATTE431J4500 RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT KOA Corporation LT732ATTD431J4500 vs LT732ATTE431J4500
Part Number Description Manufacturer Compare
LT732ALTE431J4500 RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805 KOA Corporation LT732ATTD431J4500 vs LT732ALTE431J4500
LT732ATTE431J4500 RESISTOR, TEMPERATURE DEPENDENT, PTC, 430ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT KOA Corporation LT732ATTD431J4500 vs LT732ATTE431J4500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT732ATTD431J4500 by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT732ATTD431J4500 by KOA Corporation

Select Manufacturer
Which Manufacturer of LT732ATTD431J4500 would you like to use for your alert(s)?
  • Please alert me when LT732ATTD431J4500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT732ATTD431J4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT732ATTD431J4500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT732ATTD431J4500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT732ATTD431J4500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT732ATTD431J4500 by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: