Part Details for LT732ALBK7R5G500 by KOA Speer Electronics Inc
Overview of LT732ALBK7R5G500 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LT732ALBK7R5G500
LT732ALBK7R5G500 CAD Models
LT732ALBK7R5G500 Part Data Attributes
|
LT732ALBK7R5G500
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LT732ALBK7R5G500
KOA Speer Electronics Inc
PTC Thermistor, 7.5ohm, Surface Mount, CHIP, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 2% |
Alternate Parts for LT732ALBK7R5G500
This table gives cross-reference parts and alternative options found for LT732ALBK7R5G500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT732ALBK7R5G500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT732ALBK7R5G450 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ALBK7R5G500 vs LT732ALBK7R5G450 |
LT732ALTE7R5G450 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ALBK7R5G500 vs LT732ALTE7R5G450 |
LT732ATTD7R5G500 | PTC Thermistor, 7.5ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALBK7R5G500 vs LT732ATTD7R5G500 |
LT732ATBK7R5G350 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LT732ALBK7R5G500 vs LT732ATBK7R5G350 |
LT732ALBK7R5G450 | PTC Thermistor, 7.5ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALBK7R5G500 vs LT732ALBK7R5G450 |
LT732ALTD7R5G250 | PTC Thermistor, 7.5ohm, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | LT732ALBK7R5G500 vs LT732ALTD7R5G250 |
LT732ATTD7R5G150 | PTC Thermistor, 7.5ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | LT732ALBK7R5G500 vs LT732ATTD7R5G150 |
LT732ATBK7R5G500 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | KOA Corporation | LT732ALBK7R5G500 vs LT732ATBK7R5G500 |
LT732ALTE7R5G350 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ALBK7R5G500 vs LT732ALTE7R5G350 |
LT732ALTD7R5G150 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 7.5ohm, SURFACE MOUNT, CHIP, 0805 | KOA Corporation | LT732ALBK7R5G500 vs LT732ALTD7R5G150 |