LT7312002AJTD2K4
KOA Speer Electronics Inc
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP

Overview of LT7312002AJTD2K4 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

CAD Models for LT7312002AJTD2K4 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT7312002AJTD2K4 by KOA Speer Electronics Inc

LT7312002AJTD2K4
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.1 W
Resistance
2400 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. LT7312002AJTD2K4
    KOA Speer Electronics Inc
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP
    VS

Alternate Parts for LT7312002AJTD2K4

This table gives cross-reference parts and alternative options found for LT7312002AJTD2K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7312002AJTD2K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT732ALTE242J1800 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J1800
LT732ATTD242J3300 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTD242J3300
LT7326002AJTD2K4 RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT7326002AJTD2K4
LT732ATTE242J700 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTE242J700
LT732ATTE242J2200 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTE242J2200
LT7339002A242JTE RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP TE Connectivity LT7312002AJTD2K4 vs LT7339002A242JTE
LT732ATTD242J2200 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTD242J2200
LT732ATTE242J1000 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTE242J1000
LT732ALTE242J1400 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J1400
LT732ATTE242J2800 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ATTE242J2800
Part Number Description Manufacturer Compare
LT732ALTD242J3900 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTD242J3900
LT732ALTE242J2800 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J2800
LT732ALTD242J1600 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTD242J1600
LT7310002AJTD2K4 RESISTOR, TEMPERATURE DEPENDENT, PTC, 2400ohm, SURFACE MOUNT, CHIP KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT7310002AJTD2K4
LT732ALTE242J1400 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J1400
LT732ALTD242J700 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTD242J700
LT732ALTE242J2200 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J2200
LT732ALTD242J1200 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTD242J1200
LT732ALTD242J1000 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTD242J1000
LT732ALTE242J900 PTC Thermistor, 2400ohm, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc LT7312002AJTD2K4 vs LT732ALTE242J900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT7312002AJTD2K4 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT7312002AJTD2K4 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LT7312002AJTD2K4 would you like to use for your alert(s)?
  • Please alert me when LT7312002AJTD2K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT7312002AJTD2K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT7312002AJTD2K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT7312002AJTD2K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT7312002AJTD2K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT7312002AJTD2K4 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: