Part Details for LT7101IUHE#TRPBF by Analog Devices Inc
Overview of LT7101IUHE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT7101IUHE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT7101IUHE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 36QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2625 | Buy Now |
DISTI #
584-LT7101IUHE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 105V, 2.3A L EMI Sync Buck Reg RoHS: Compliant | 0 |
|
$6.6400 | Order Now |
|
Analog Devices Inc | 105V, 2.3A L EMI Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.0100 / $6.9100 | Buy Now |
DISTI #
78821005
|
Verical | Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 1A 26-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.1571 | Buy Now |
DISTI #
LT7101IUHETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4700 / $6.7200 | Buy Now |
Part Details for LT7101IUHE#TRPBF
LT7101IUHE#TRPBF CAD Models
LT7101IUHE#TRPBF Part Data Attributes
|
LT7101IUHE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT7101IUHE#TRPBF
Analog Devices Inc
105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1983 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS FROM 1V TO 105V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 105 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LT7101IUHE#TRPBF
This table gives cross-reference parts and alternative options found for LT7101IUHE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT7101IUHE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT7101MPUHE#TRPBF | 105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming | Analog Devices Inc | LT7101IUHE#TRPBF vs LT7101MPUHE#TRPBF |
LT7101HUHE#TRPBF | 105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming | Analog Devices Inc | LT7101IUHE#TRPBF vs LT7101HUHE#TRPBF |
LT7101IUHE#PBF | 105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming | Analog Devices Inc | LT7101IUHE#TRPBF vs LT7101IUHE#PBF |
LT7101EUHE#PBF | 105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming | Analog Devices Inc | LT7101IUHE#TRPBF vs LT7101EUHE#PBF |
LT7101MPUHE#PBF | 105V, 1A Low EMI Synchronous Step-Down Regulator with Fast Current Programming | Analog Devices Inc | LT7101IUHE#TRPBF vs LT7101MPUHE#PBF |