Part Details for LT6703HVIS5-2#TRMPBF by Linear Technology
Overview of LT6703HVIS5-2#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6703HVIS5-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for LT6703HVIS5-2#TRMPBF
LT6703HVIS5-2#TRMPBF CAD Models
LT6703HVIS5-2#TRMPBF Part Data Attributes
|
LT6703HVIS5-2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6703HVIS5-2#TRMPBF
Linear Technology
LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6703HVIS5-2#TRMPBF
This table gives cross-reference parts and alternative options found for LT6703HVIS5-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HVIS5-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703HVHS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVIS5-2#TRMPBF vs LT6703HVHS5-2#PBF |
LT6703HVCS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVIS5-2#TRMPBF vs LT6703HVCS5-2#PBF |
LT6703HVIS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVIS5-2#TRMPBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVIS5-2#TRMPBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVIS5-2#TRMPBF vs LT6703HVIS5-2#PBF |
LT6703HVCS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVIS5-2#TRMPBF vs LT6703HVCS5-2#TRPBF |
LT6703HVHS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6703HVIS5-2#TRMPBF vs LT6703HVHS5-2#PBF |
LT6703HVHS5-2#TRMPBF | Analog Devices Inc | $2.4091 | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVIS5-2#TRMPBF vs LT6703HVHS5-2#TRMPBF |