Part Details for LT6703HVCS5-2#PBF by Analog Devices Inc
Overview of LT6703HVCS5-2#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6703HVCS5-2#PBF
LT6703HVCS5-2#PBF CAD Models
LT6703HVCS5-2#PBF Part Data Attributes
|
LT6703HVCS5-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HVCS5-2#PBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT6703HVCS5-2#PBF
This table gives cross-reference parts and alternative options found for LT6703HVCS5-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HVCS5-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703HVHS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#PBF vs LT6703HVHS5-2#PBF |
LT6703HVCS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVCS5-2#PBF vs LT6703HVCS5-2#PBF |
LT6703HVIS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVCS5-2#PBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#PBF vs LT6703HVIS5-2#TRPBF |
LT6703HVIS5-2#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#PBF vs LT6703HVIS5-2#PBF |
LT6703HVIS5-2#TRMPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6703HVCS5-2#PBF vs LT6703HVIS5-2#TRMPBF |
LT6703HVCS5-2#TRPBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6703HVCS5-2#PBF vs LT6703HVCS5-2#TRPBF |
LT6703HVHS5-2#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LT6703HVCS5-2#PBF vs LT6703HVHS5-2#PBF |
LT6703HVHS5-2#TRMPBF | Analog Devices Inc | $2.4091 | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HVCS5-2#PBF vs LT6703HVHS5-2#TRMPBF |