-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Low Voltage Comparator with 400mV Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6703HDC-3#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6056
|
Newark | Comparator, Dfn-3, -40 To 125Deg C, Comparator Type:Low Voltage, Micropower, No. Of Channels:1Chan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 372 |
|
$1.8500 / $4.3400 | Buy Now |
DISTI #
LT6703HDC-3#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 3DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2309 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-6703HDC-3TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 9508 |
|
$1.4200 / $3.9700 | Buy Now |
DISTI #
E54:1762_00087847
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2403 | Europe - 1000 |
|
$1.4620 | Buy Now |
DISTI #
V72:2272_06435755
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 353 |
|
$1.4620 / $3.9510 | Buy Now |
DISTI #
E22:3490_00087847
|
Arrow Electronics | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 40 |
|
$1.3180 / $2.3000 | Buy Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Package Multiple: 500 | 10992 |
|
$1.4376 / $4.3400 | Buy Now |
DISTI #
85908105
|
Verical | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 1000 |
|
$1.3100 | Buy Now |
DISTI #
79372646
|
Verical | Comparator Single 18V 3-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2347 | Americas - 353 |
|
$1.4620 / $3.9510 | Buy Now |
DISTI #
LT6703HDC-3TRMPBF
|
TME | IC: comparator, low-power, Cmp: 1, 29us, 1.4÷18V, DFN3, reel,tape Min Qty: 1 | 0 |
|
$1.7900 / $2.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6703HDC-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703HDC-3#TRMPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-4/3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC3/6,.09,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6703HDC-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703HDC-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6703HDC-3#PBF | Linear Technology | Check for Price | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 125°C | LT6703HDC-3#TRMPBF vs LT6703HDC-3#PBF |
LT6703HDC-3#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703HDC-3#PBF |
LT6703IDC-3#TRPBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703IDC-3#TRPBF |
LT6703IDC-3#PBF | Analog Devices Inc | Check for Price | Micropower, Low Voltage Comparator with 400mV Reference | LT6703HDC-3#TRMPBF vs LT6703IDC-3#PBF |