Part Details for LT6703CDC-2#TRPBF by Analog Devices Inc
Overview of LT6703CDC-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6703CDC-3#TRPBF | Analog Devices | uP, L V Comp w/ 400mV Ref | |
LT6703CDC-2#TRPBF | Analog Devices | uP, L V Comp w/ 400mV Ref | |
LT6703CDC-3#TRMPBF | Analog Devices | uP, L V Comp w/ 400mV Ref |
Price & Stock for LT6703CDC-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6703CDC-2#TRPBFTR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 3DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2250 / $1.3139 | Buy Now |
DISTI #
584-LT6703CDC-2TRPBF
|
Mouser Electronics | Analog Comparators uP, L V Comp w/ 400mV Ref RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
|
Analog Devices Inc | uP, L V Comp w/ 400mV Ref Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$0.9800 / $1.3139 | Buy Now |
DISTI #
LT6703CDC-2TRPB
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.2600 / $1.3200 | Buy Now |
Part Details for LT6703CDC-2#TRPBF
LT6703CDC-2#TRPBF CAD Models
LT6703CDC-2#TRPBF Part Data Attributes
|
LT6703CDC-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6703CDC-2#TRPBF
Analog Devices Inc
Micropower, Low Voltage Comparator with 400mV Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, MO-229, DFN-4/3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1717 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC3/6,.09,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT6703CDC-2#TRPBF
This table gives cross-reference parts and alternative options found for LT6703CDC-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6703CDC-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6703CDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703CDC-2#PBF |
LT6703IDC-2#TRPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703IDC-2#TRPBF |
LT6703HDC-2#TRPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRPBF vs LT6703HDC-2#TRPBF |
LT6703IDC-2#TRMPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703IDC-2#TRMPBF |
LT6703HDC-2#TRMPBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRPBF vs LT6703HDC-2#TRMPBF |
LT6703IDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703IDC-2#PBF |
LT6703HDC-2#PBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 125°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703HDC-2#PBF |
LT6703HDC-2#PBF | Micropower, Low Voltage Comparator with 400mV Reference | Analog Devices Inc | LT6703CDC-2#TRPBF vs LT6703HDC-2#PBF |
LT6703CDC-2#TRMPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703CDC-2#TRMPBF |
LT6703HDC-2#TRPBF | LT6703 - Micropower, Low Voltage Comparator with 400mV Reference; Package: DFN; Pins: 3; Temperature Range: -40°C to 125°C | Linear Technology | LT6703CDC-2#TRPBF vs LT6703HDC-2#TRPBF |