Amplifier Circuits
LT6700HDCB-1
Description: LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C

Overview of LT6700HDCB-1 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for LT6700HDCB-1 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT6700HDCB-1 by Linear Technology

LT6700HDCB-1
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
Package Description
HVSON, SOLCC6,.12,20
Pin Count
6
Manufacturer Package Code
DCB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.01 µA
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Response Time-Nom
29000 ns
Seated Height-Max
0.8 mm
Supply Current-Max
0.019 mA
Supply Voltage Limit-Max
18.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. LT6700HDCB-1
    Linear Technology
    LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C
    VS

Alternate Parts for LT6700HDCB-1

This table gives cross-reference parts and alternative options found for LT6700HDCB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700HDCB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6700HDCB-1#PBF LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LT6700HDCB-1 vs LT6700HDCB-1#PBF
Part Number Description Manufacturer Compare
LT6700HDCB-1#PBF LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LT6700HDCB-1 vs LT6700HDCB-1#PBF

Related Parts for LT6700HDCB-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6700HDCB-1 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6700HDCB-1 by Linear Technology

  • Please alert me when LT6700HDCB-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT6700HDCB-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6700HDCB-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT6700HDCB-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6700HDCB-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6700HDCB-1 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: