Part Details for LT6700HDCB-1#TRPBF by Linear Technology
Overview of LT6700HDCB-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6700HDCB-3#TRPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref | |
LT6700HDCB-2#TRPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref | |
LT6700HDCB-1#TRPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref |
Price & Stock for LT6700HDCB-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for LT6700HDCB-1#TRPBF
LT6700HDCB-1#TRPBF CAD Models
LT6700HDCB-1#TRPBF Part Data Attributes
|
LT6700HDCB-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6700HDCB-1#TRPBF
Linear Technology
LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.019 mA | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT6700HDCB-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6700HDCB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700HDCB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6700HDCB-1#TR | Comparator, 2 Func, 29000ns Response Time, PDSO6 | Analog Devices Inc | LT6700HDCB-1#TRPBF vs LT6700HDCB-1#TR |
LT6700HDCB-1#TRPBF | Micropower, Low Voltage, Dual Comparator with 400mV Reference | Analog Devices Inc | LT6700HDCB-1#TRPBF vs LT6700HDCB-1#TRPBF |