Part Details for LT6700CDCB-3#TRM by Analog Devices Inc
Overview of LT6700CDCB-3#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LT6700CDCB-3#TRM
LT6700CDCB-3#TRM CAD Models
LT6700CDCB-3#TRM Part Data Attributes
|
LT6700CDCB-3#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700CDCB-3#TRM
Analog Devices Inc
Comparator, 2 Func, 29000ns Response Time, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Response Time-Nom | 29000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 18.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT6700CDCB-3#TRM
This table gives cross-reference parts and alternative options found for LT6700CDCB-3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700CDCB-3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6700CDCB-3#TRMPBF | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6700CDCB-3#TRM vs LT6700CDCB-3#TRMPBF |
LT6700CDCB-3#TRM | LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6700CDCB-3#TRM vs LT6700CDCB-3#TRM |