Part Details for LT6600CS8-2.5#PBF by Analog Devices Inc
Overview of LT6600CS8-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6600CS8-15#PBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600CS8-15#TRPBF | Analog Devices | Very L N, Diff Amp & 15MHz Lpa | |
LT6600CS8-10#PBF | Analog Devices | Very L N, Diff Amp & 10MHz Lpa |
Price & Stock for LT6600CS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9030
|
Newark | Diff-Amp, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:3.3V, 5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:-, Input Offset Voltage:5Mv Rohs Compliant: Yes |Analog Devices LT6600CS8-2.5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$6.0800 / $9.3400 | Buy Now |
DISTI #
LT6600CS8-2.5#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
584-LT6600CS8-2.5PBF
|
Mouser Electronics | Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt RoHS: Compliant | 897 |
|
$4.9000 / $10.0800 | Buy Now |
|
Analog Devices Inc | Very L N, Diff Amp & 2.5MHz Lp Package Multiple: 100 | 539 |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
LT6600CS8-2.5PBF
|
TME | Filter: digital, lowpass, SO8, 2.5MHz, Ch: 1 Min Qty: 1 | 0 |
|
$5.4000 / $6.8000 | RFQ |
DISTI #
LT6600CS8-2.5PB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LT6600CS8-2.5#PBF
LT6600CS8-2.5#PBF CAD Models
LT6600CS8-2.5#PBF Part Data Attributes
|
LT6600CS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6600CS8-2.5#PBF
Analog Devices Inc
Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 63 dB | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT6600CS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT6600CS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6600CS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6600CS8-2.5#TRPBF | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6600CS8-2.5#PBF vs LT6600CS8-2.5#TRPBF |
LT6600CS8-2.5#PBF | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6600CS8-2.5#PBF vs LT6600CS8-2.5#PBF |
LT6600IS8-2.5#TR | LT6600-2.5 - Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6600CS8-2.5#PBF vs LT6600IS8-2.5#TR |
LT6600IS8-2.5 | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600IS8-2.5 |
LT6600CS8-2.5#TRPBF | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600CS8-2.5#TRPBF |
LT6600CS8-2.5#TR | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600CS8-2.5#TR |
LT6600CS8-2.5 | Operational Amplifier, 1 Func, 35000uV Offset-Max, PDSO8 | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600CS8-2.5 |
LT6600IS8-2.5#TRPBF | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600IS8-2.5#TRPBF |
LT6600IS8-2.5#PBF | Very Low Noise, Differential Amplifi er and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6600CS8-2.5#PBF vs LT6600IS8-2.5#PBF |