Part Details for LT6554IGN by Linear Technology
Overview of LT6554IGN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6554IGN
LT6554IGN CAD Models
LT6554IGN Part Data Attributes
|
LT6554IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6554IGN
Linear Technology
LT6554 - 650MHz Gain of 1 Triple Video Buffer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 650 MHz | |
Input Offset Voltage-Max | 70000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Slew Rate-Min | 1700 V/us | |
Slew Rate-Nom | 2500 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT6554IGN
This table gives cross-reference parts and alternative options found for LT6554IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6554IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6554CGN#PBF | LT6554 - 650MHz Gain of 1 Triple Video Buffer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT6554IGN vs LT6554CGN#PBF |
LT6554IGN#PBF | LT6554 - 650MHz Gain of 1 Triple Video Buffer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT6554IGN vs LT6554IGN#PBF |
LT6554IGN#PBF | 650MHz Gain of 1 Triple Video Buffer | Analog Devices Inc | LT6554IGN vs LT6554IGN#PBF |