Part Details for LT6552IS8#TRPBF by Analog Devices Inc
Overview of LT6552IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6552IS8#TRPBF | Analog Devices | 3.3V 1x S Video Diff Amp | |
LT6552IS8#PBF | Analog Devices | 3.3V 1x S Video Diff Amp | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6552IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT6552IS8#TRPBFCT-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4598 In Stock |
|
$2.3178 / $6.1800 | Buy Now |
DISTI #
584-LT6552IS8#TRPBF
|
Mouser Electronics | Video Amplifiers 3.3V 1x S Video Diff Amp RoHS: Compliant | 2490 |
|
$2.3100 / $5.4700 | Buy Now |
|
Analog Devices Inc | 3.3V 1x S Video Diff Amp Min Qty: 1 Package Multiple: 2500 | 920 |
|
$2.3178 / $6.1800 | Buy Now |
DISTI #
LT6552IS8#TRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3700 / $2.4600 | Buy Now |
Part Details for LT6552IS8#TRPBF
LT6552IS8#TRPBF CAD Models
LT6552IS8#TRPBF Part Data Attributes
|
LT6552IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6552IS8#TRPBF
Analog Devices Inc
3.3V Single Supply Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY | |
Bandwidth-Nom | 75000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT6552IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6552IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6552IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6552CS8#TRPBF | 3.3V Single Supply Video Difference Amplifier | Analog Devices Inc | LT6552IS8#TRPBF vs LT6552CS8#TRPBF |
LT6552IS8#TR | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6552IS8#TRPBF vs LT6552IS8#TR |
LT6552CS8#TR | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6552IS8#TRPBF vs LT6552CS8#TR |