-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Single Supply Video Difference Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6552IS8#PBF | Analog Devices | 3.3V 1x S Video Diff Amp | |
LT6552IS8#TRPBF | Analog Devices | 3.3V 1x S Video Diff Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5973
|
Newark | Video Difference Amp, 1Amp, 75Mhz, Soic, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:75Mhz, Slew Rate:600V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:70Ma Rohs Compliant: Yes |Analog Devices LT6552IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.0700 / $4.9000 | Buy Now |
DISTI #
LT6552IS8#PBF-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2625 In Stock |
|
$2.3178 / $6.1800 | Buy Now |
DISTI #
584-LT6552IS8#PBF
|
Mouser Electronics | Video Amplifiers 3.3V 1x S Video Diff Amp RoHS: Compliant | 627 |
|
$2.3100 / $5.4700 | Buy Now |
|
Analog Devices Inc | 3.3V 1x S Video Diff Amp Package Multiple: 100 | 2331 |
|
$2.3178 / $6.1800 | Buy Now |
DISTI #
35214325
|
Verical | Video Amp Single 12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1800 |
|
$1.9000 | Buy Now |
DISTI #
LT6552IS8#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.3700 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6552IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6552IS8#PBF
Analog Devices Inc
3.3V Single Supply Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY | |
Bandwidth-Nom | 75000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT6552IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6552IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6552IS8 | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | Analog Devices Inc | LT6552IS8#PBF vs LT6552IS8 |
LT6552CS8 | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6552IS8#PBF vs LT6552CS8 |