There are no models available for this part yet.
Overview of LT6552CS8#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC815A | Analog Devices | LT6552CDD LT6552CS8 - Video Li | |
LT6552CS8#TRPBF | Analog Devices | 3.3V 1x S Video Diff Amp | |
LT6552CS8#PBF | Analog Devices | 3.3V 1x S Video Diff Amp |
CAD Models for LT6552CS8#TR by Analog Devices Inc
Part Data Attributes for LT6552CS8#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY
|
Bandwidth-Nom
|
75000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max (Vsup)
|
6.3 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LT6552CS8#TR
This table gives cross-reference parts and alternative options found for LT6552CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6552CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6552IS8#TR | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6552CS8#TR vs LT6552IS8#TR |
LT6552IS8#TR | Video Amplifier, 1 Channel(s), 1 Func, PDSO8 | Analog Devices Inc | LT6552CS8#TR vs LT6552IS8#TR |
LT6552CS8#TRPBF | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6552CS8#TR vs LT6552CS8#TRPBF |
LT6552CS8#TRPBF | 3.3V Single Supply Video Difference Amplifier | Analog Devices Inc | LT6552CS8#TR vs LT6552CS8#TRPBF |
LT6552IS8#TRPBF | LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6552CS8#TR vs LT6552IS8#TRPBF |