LT6552CDD#TRPBF
Description: 3.3V Single Supply Video Difference Amplifier

Overview of LT6552CDD#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT6552CDD#TRPBF Analog Devices 3.3V 1x S Video Diff Amp
LT6552CDD#PBF Analog Devices 3.3V 1x S Video Diff Amp
DC815A Analog Devices LT6552CDD LT6552CS8 - Video Li

Price & Stock for LT6552CDD#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT6552CDD#TRPBF-ND
DigiKey IC AMP DIFFERENTIAL 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.2481
$2.2481 Buy Now
DISTI # 584-LT6552CDD#TRPBF
Mouser Electronics Video Amplifiers 3.3V 1x S Video Diff Amp RoHS: Compliant 2348
  • 1 $4.7300
  • 10 $4.2500
  • 100 $3.4800
  • 250 $3.3000
  • 500 $2.9600
  • 1,000 $2.5000
  • 2,500 $2.3700
$2.3700 / $4.7300 Buy Now
Analog Devices Inc 3.3V 1x S Video Diff Amp Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $2.4000
  • 1,000 $1.7700
  • 2,500 $2.2481
$1.7700 / $2.4000 Buy Now
DISTI # LT6552CDD#TRPBF
Richardson RFPD VIDEO IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.3800
  • 5,000 $2.2800
$2.2800 / $2.3800 Buy Now

CAD Models for LT6552CDD#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT6552CDD#TRPBF by Analog Devices Inc

LT6552CDD#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, DFN-8
Pin Count
8
Manufacturer Package Code
05-08-1698
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE WITH SINGLE 3V TO 12.6V SUPPLY
Bandwidth-Nom
75000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.85 mm
Supply Voltage-Max (Vsup)
6.3 V
Supply Voltage-Min (Vsup)
1.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT6552CDD#TRPBF
    Analog Devices Inc
    3.3V Single Supply Video Difference Amplifier
    VS

Alternate Parts for LT6552CDD#TRPBF

This table gives cross-reference parts and alternative options found for LT6552CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6552CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6552CDD#TRPBF LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6552CDD#TRPBF vs LT6552CDD#TRPBF
LT6552CDD#TR Video Amplifier, 1 Channel(s), 1 Func, PDSO8 Analog Devices Inc LT6552CDD#TRPBF vs LT6552CDD#TR
Part Number Description Manufacturer Compare
LT6552CDD#TR Video Amplifier, 1 Channel(s), 1 Func, PDSO8 Analog Devices Inc LT6552CDD#TRPBF vs LT6552CDD#TR
LT6552CDD#TRPBF LT6552 - 3.3V Single Supply Video Difference Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT6552CDD#TRPBF vs LT6552CDD#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6552CDD#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6552CDD#TRPBF by Analog Devices Inc

  • Please alert me when LT6552CDD#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6552CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6552CDD#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6552CDD#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6552CDD#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6552CDD#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: