Part Details for LT6551CMS#TRPBF by Linear Technology
Overview of LT6551CMS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6551CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
LT6551CMS#PBF | Analog Devices | 3.3V 3x & 4x Video Amps | |
DC866A | Analog Devices | LT6551CMS - VIDEO LINE DRIVER, |
Part Details for LT6551CMS#TRPBF
LT6551CMS#TRPBF CAD Models
LT6551CMS#TRPBF Part Data Attributes
|
LT6551CMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6551CMS#TRPBF
Linear Technology
LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 110000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT6551CMS#TRPBF
This table gives cross-reference parts and alternative options found for LT6551CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6551CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6551IMS#PBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551CMS#TRPBF vs LT6551IMS#PBF |
LT6551IMS#TRPBF | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT6551CMS#TRPBF vs LT6551IMS#TRPBF |
LT6551CMS#TR | LT6551 - 3.3V Triple and Quad Video Amplifiers; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6551CMS#TRPBF vs LT6551CMS#TR |
LT6551CMS#TRPBF | 3.3V Triple and Quad Video Amplifiers | Analog Devices Inc | LT6551CMS#TRPBF vs LT6551CMS#TRPBF |
LT6551IMS#TR | Video Amplifier, 1 Channel(s), 4 Func, PDSO10 | Analog Devices Inc | LT6551CMS#TRPBF vs LT6551IMS#TR |
LT6551CMS#PBF | 3.3V Triple and Quad Video Amplifiers | Analog Devices Inc | LT6551CMS#TRPBF vs LT6551CMS#PBF |