There are no models available for this part yet.
Overview of LT6350CMS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6350CMS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK6577
|
Newark | Diff-Amp, 33Mhz, 0 To 70Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices LT6350CMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2486 |
|
$4.2600 / $7.5000 | Buy Now | |
DISTI #
LT6350CMS8#TRPBFCT-ND
|
DigiKey | IC ADC DRIVER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8528 In Stock |
|
$3.9000 / $9.2800 | Buy Now | |
DISTI #
584-LT6350CMS8#TRPBF
|
Mouser Electronics | Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr RoHS: Compliant | 2455 |
|
$3.9000 / $8.3000 | Buy Now | |
Analog Devices Inc | L N 1x-Ended to Diff Conv/ADC Min Qty: 1 Package Multiple: 2500 | 2340 |
|
$3.9000 / $9.2800 | Buy Now | ||
DISTI #
LT6350CMS8TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0300 / $4.1900 | Buy Now |
CAD Models for LT6350CMS8#TRPBF by Analog Devices Inc
Part Data Attributes for LT6350CMS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1660
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|