There are no models available for this part yet.
Overview of LT6204IS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6204IS#PBF | Analog Devices | 4x 100MHz, R2R In & Out, Ultra | |
LT6204IS#TRPBF | Analog Devices | 4x 100MHz, R2R In & Out, Ultra |
CAD Models for LT6204IS by Analog Devices Inc
Part Data Attributes for LT6204IS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
3.6 µA
|
Common-mode Reject Ratio-Nom
|
84 dB
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
18 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
90000
|
Width
|
3.899 mm
|
Alternate Parts for LT6204IS
This table gives cross-reference parts and alternative options found for LT6204IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6204IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6204IS | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT6204IS vs LT6204IS |
LT6204IS#TRPBF | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT6204IS vs LT6204IS#TRPBF |
LT6204IS#TR | Operational Amplifier, 4 Func, 7500uV Offset-Max, PDSO14 | Analog Devices Inc | LT6204IS vs LT6204IS#TR |
LT6204IS#TR | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT6204IS vs LT6204IS#TR |
LT6204IS#PBF | Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6204IS vs LT6204IS#PBF |
LT6204IS#TRPBF | Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps | Analog Devices Inc | LT6204IS vs LT6204IS#TRPBF |
Related Parts for LT6204IS
-
LT6204CSOperational Amplifiers
-
C8051F130-GQMicrocontrollers
-
LTC1699EGN-80Other Analog ICs
-
TPS43061RTERSwitching Regulator or Controllers
-
LTC2424CGAnalog to Digital Converters
-
LTC1391CNMultiplexers or Switches
-
ECH8668-TL-HPower Field-Effect Transistors
-
NCV8402ADDR2GPeripheral Drivers
-
SN55LBC180RSARLine Driver or Receivers