There are no models available for this part yet.
Overview of LT6109AHMS-1#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6109AHMS-2#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT6109AHMS-1#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT6109AHMS-2#PBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C |
Price & Stock for LT6109AHMS-1#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT6109AHMS-1#PBF-ND
|
DigiKey | IC AMPLIFIER 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
78 In Stock |
|
$3.5250 / $8.5900 | Buy Now | |
DISTI #
584-LT6109AHMS-1#PBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps RoHS: Compliant | 0 |
|
$3.6100 / $8.0400 | Order Now | |
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Package Multiple: 50 | 16 |
|
$3.5250 / $8.5900 | Buy Now | ||
DISTI #
LT6109AHMS-1PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6400 / $4.0000 | Buy Now | |
DISTI #
C1S424500716731
|
Chip1Stop | Comparator Dual 60V Automotive 10-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 295 |
|
$3.3100 / $4.8800 | Buy Now |
CAD Models for LT6109AHMS-1#PBF by Analog Devices Inc
Part Data Attributes for LT6109AHMS-1#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1661
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.35 µA
|
Bias Current-Max (IIB) @25C
|
0.35 µA
|
Common-mode Reject Ratio-Min
|
110 dB
|
Common-mode Reject Ratio-Nom
|
125 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
60 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LT6109AHMS-1#PBF
This table gives cross-reference parts and alternative options found for LT6109AHMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6109AHMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6109AIMS-1#PBF | High Side Current Sense Amplifier with Reference and Comparators | Analog Devices Inc | LT6109AHMS-1#PBF vs LT6109AIMS-1#PBF |
LT6109AHMS-1#TRPBF | High Side Current Sense Amplifier with Reference and Comparators | Analog Devices Inc | LT6109AHMS-1#PBF vs LT6109AHMS-1#TRPBF |
LT6109AIMS-1#TRPBF | High Side Current Sense Amplifier with Reference and Comparators | Analog Devices Inc | LT6109AHMS-1#PBF vs LT6109AIMS-1#TRPBF |