-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6020HMS8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6020HMS8#PBF | Analog Devices | 2x uP, 5V/µs Prec R2R Out Amp | |
LT6020HMS8#TRPBF | Analog Devices | 2x uP, 5V/µs Prec R2R Out Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5882
|
Newark | Op-Amp, 400Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:3V To 30V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:5µv Rohs Compliant: Yes |Analog Devices LT6020HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$5.1800 / $7.9600 | Buy Now |
DISTI #
LT6020HMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1749 In Stock |
|
$4.1375 / $6.8200 | Buy Now |
DISTI #
584-LT6020HMS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x uP, 5V/us Prec R2R Out Amp RoHS: Compliant | 1297 |
|
$4.1300 / $6.8200 | Buy Now |
|
Analog Devices Inc | 2x uP, 5V/µs Prec R2R Out Amp Package Multiple: 50 | 2256 |
|
$3.3100 / $6.8200 | Buy Now |
DISTI #
LT6020HMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6020HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6020HMS8#PBF
Analog Devices Inc
LT6020HMS8#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |