There are no models available for this part yet.
Overview of LT6012CS#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6012CS#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT6012CS#PBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT6012CS#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT6012CS#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2078 In Stock |
|
$4.8625 / $10.9900 | Buy Now | |
DISTI #
584-LT6012CS#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x 135uA, 14nV/rtHz, R2R Out Prec Op RoHS: Compliant | 0 |
|
$4.8600 | Order Now | |
Analog Devices Inc | 2x/4x 135µA, 14nV/rtHz, R2R Ou Min Qty: 1 Package Multiple: 2500 | 5416 |
|
$4.8625 / $10.9900 | Buy Now | ||
DISTI #
LT6012CS#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
CAD Models for LT6012CS#TRPBF by Analog Devices Inc
Part Data Attributes for LT6012CS#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1610 (S14)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0012 µA
|
Common-mode Reject Ratio-Nom
|
135 dB
|
Input Offset Voltage-Max
|
175 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Nom
|
0.11 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
350
|
Width
|
3.899 mm
|
Alternate Parts for LT6012CS#TRPBF
This table gives cross-reference parts and alternative options found for LT6012CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6012CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6012CS | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CS#TRPBF vs LT6012CS |
LT6012CS#TR | Operational Amplifier, 4 Func, 175uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT6012CS#TRPBF vs LT6012CS#TR |
LT6012CS#TRPBF | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CS#TRPBF vs LT6012CS#TRPBF |
LT6012CS#PBF | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CS#TRPBF vs LT6012CS#PBF |
LT6012CS#PBF | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | Analog Devices Inc | LT6012CS#TRPBF vs LT6012CS#PBF |
LT6012CS#TR | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CS#TRPBF vs LT6012CS#TR |
Related Parts for LT6012CS#TRPBF
-
LT6012CS#PBFOperational Amplifiers
-
PTN78020WAHSwitching Regulator or Controllers
-
ADG1434YRUZMultiplexers or Switches
-
IRLML6402TRPBFPower Field-Effect Transistors
-
TPS3801E18DCKRPower Management Circuits
-
FAN3100TMPXPeripheral Drivers
-
AD8426ACPZ-R7Instrumentation Amplifiers
-
TPS73701DCQLinear Regulator ICs
-
LT1790ACS6-4.096Voltage References