Part Details for LT6012CGN#TR by Linear Technology
Overview of LT6012CGN#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6012CGN#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou | |
LT6012CGN#PBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou |
Part Details for LT6012CGN#TR
LT6012CGN#TR CAD Models
LT6012CGN#TR Part Data Attributes
|
LT6012CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6012CGN#TR
Linear Technology
LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Bias Current-Max (IIB) @25C | 0.0009 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 1.52 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 250000 | |
Width | 3.899 mm |
Alternate Parts for LT6012CGN#TR
This table gives cross-reference parts and alternative options found for LT6012CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6012CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6012CGN | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT6012CGN#TR vs LT6012CGN |
LT6012CGN#TR | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT6012CGN#TR vs LT6012CGN#TR |
LT6012CGN#PBF | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | Analog Devices Inc | LT6012CGN#TR vs LT6012CGN#PBF |
LT6012CGN#PBF | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CGN#TR vs LT6012CGN#PBF |
LT6012CGN#TRPBF | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT6012CGN#TR vs LT6012CGN#TRPBF |
LT6012CGN#TRPBF | Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp | Analog Devices Inc | LT6012CGN#TR vs LT6012CGN#TRPBF |