There are no models available for this part yet.
Overview of LT6001CMS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001CMS8#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6001CMS8#PBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT6001CMS8#TRPBF by Linear Technology
Part Data Attributes for LT6001CMS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
MS8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
800 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Min
|
7 V/us
|
Slew Rate-Nom
|
15000 V/us
|
Supply Current-Max
|
0.048 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
50
|
Voltage Gain-Min
|
10000
|
Width
|
3 mm
|
Alternate Parts for LT6001CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6001CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6001CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6001CMS8#TRPBF | Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6001CMS8#TRPBF vs LT6001CMS8#TRPBF |
LT6001CMS8#TR | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6001CMS8#TRPBF vs LT6001CMS8#TR |
LT6001CMS8 | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6001CMS8#TRPBF vs LT6001CMS8 |