Part Details for LT6001CDD#PBF by Analog Devices Inc
Overview of LT6001CDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6001CDD#TRPBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp | |
LT6001CDD#PBF | Analog Devices | 2x 1.8V, 13uA Prec R2R Op Amp |
Price & Stock for LT6001CDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5858
|
Newark | Op-Amp, 60Khz, 0 To 70Deg C, Dfn-10, No. Of Channels:2Channels, Gain Bandwidth Product:60Khz, Supply Voltage Range:1.8V To 16V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Amplifier Type:General Purpose, Input Offset Voltage:500µv Rohs Compliant: Yes |Analog Devices LT6001CDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$2.8800 / $4.1200 | Buy Now |
DISTI #
LT6001CDD#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21691 In Stock |
|
$1.9250 / $4.6300 | Buy Now |
DISTI #
584-LT6001CDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp RoHS: Compliant | 1879 |
|
$1.9200 / $4.1200 | Buy Now |
|
Analog Devices Inc | 2x 1.8V, 13uA Prec R2R Op Amp Package Multiple: 121 | 5912 |
|
$1.5400 / $4.6300 | Buy Now |
DISTI #
35211259
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 242 Package Multiple: 242 | Americas - 1452 |
|
$1.7900 | Buy Now |
DISTI #
69144932
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 18V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 12 |
|
$1.8280 / $2.7510 | Buy Now |
DISTI #
LT6001CDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 242 | 0 |
|
$1.9900 / $2.1800 | Buy Now |
Part Details for LT6001CDD#PBF
LT6001CDD#PBF CAD Models
LT6001CDD#PBF Part Data Attributes
|
LT6001CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6001CDD#PBF
Analog Devices Inc
Dual 1.8V, 13µA Precision Rail-to-Rail Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 15000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50 | |
Width | 3 mm |
Alternate Parts for LT6001CDD#PBF
This table gives cross-reference parts and alternative options found for LT6001CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6001CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6001CDD#PBF | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6001CDD#PBF vs LT6001CDD#PBF |
LT6001CDD | LT6001 - Dual 1.8V, 13uA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT6001CDD#PBF vs LT6001CDD |