Part Details for LT6000CDCB by Analog Devices Inc
Overview of LT6000CDCB by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for LT6000CDCB
LT6000CDCB CAD Models
LT6000CDCB Part Data Attributes:
|
LT6000CDCB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6000CDCB
Analog Devices Inc
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 15000 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50 | |
Width | 2 mm |
Alternate Parts for LT6000CDCB
This table gives cross-reference parts and alternative options found for LT6000CDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6000CDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6000CDCB#TRM | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6000CDCB vs LT6000CDCB#TRM |
LT6000CDCB#TRM | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6 | Analog Devices Inc | LT6000CDCB vs LT6000CDCB#TRM |
LT6000CDCB#TRMPBF | LT6000 - Single 1.8V, 13µA Precision Rail-to-Rail Op Amp; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6000CDCB vs LT6000CDCB#TRMPBF |
LT6000CDCB#TR | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO6 | Analog Devices Inc | LT6000CDCB vs LT6000CDCB#TR |
LT6000CDCB#TRPBF | Single 1.8V, 13µA Precision Rail-to-Rail Op Amp | Analog Devices Inc | LT6000CDCB vs LT6000CDCB#TRPBF |