There are no models available for this part yet.
Overview of LT5DABBJTD100PSXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT5DABBJTD100PSXXX by TE Connectivity
Part Data Attributes for LT5DABBJTD100PSXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
IP 68; SHORT CIRCUIT PROTECTION
|
Housing
|
TITANIUM
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
0-10V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
100 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
SEALED GAUGE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
15 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT5DABBJTD100PSXXX
This table gives cross-reference parts and alternative options found for LT5DABBJTD100PSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5DABBJTD100PSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5DARBATD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT5DARBATD100PSXXX |
LT54ARBBTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ARBBTD100PSXXX |
LT54ARBKTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ARBKTD100PSXXX |
LT54ABBJTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ABBJTD100PSXXX |
LT5DARBKTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT5DARBKTD100PSXXX |
LT54ARBATD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ARBATD100PSXXX |
LT54ABBATD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ABBATD100PSXXX |
LT5DABBKTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT5DABBKTD100PSXXX |
LT54ABBKTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT54ABBKTD100PSXXX |
LT5DARBJTD100PSXXX | Pressure Sensor | TE Connectivity | LT5DABBJTD100PSXXX vs LT5DARBJTD100PSXXX |